- Home ›
- All Products›
- 2176495-3
2176495-3
TE Connectivity / AMP Brand
BMC 1210 60R 25% A Gen C
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
BMC 1210 60R 25% A Gen C
Search Keywords: 21764953
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176495-3
-
Alias/AKA:BMC2EY0060AN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Impedance:60 Ω
-
Operating Temperature Range:-55 – 125 °C
-
Current Rating (Max):400 mA
-
DC Resistance:.3 Ω
-
Product Length:.125 in, 3.2 mm
-
Product Height:.051 in, 1.3 mm
-
Product Width:.098 in, 2.5 mm
-
Element Type:Ferrite Bead
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
2,000
$0.0751
4,000
$0.0705
8,000
$0.0675
26,000
$0.0604
50,000
$0.0571
100,000
$0.0516
150,000
$0.0514
250,000 +
$0.0484
Click for Quote
Log in
to unlock special pricing