- Home ›
- All Products›
- 2176493-5
2176493-5
TE Connectivity / AMP Brand
BMC 0603 75R 25% A Gen C
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
BMC 0603 75R 25% A Gen C
Search Keywords: 21764935
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176493-5
-
Alias/AKA:BMC1JY0075AN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
DC Resistance:.15 Ω
-
Operating Temperature Range:-55 – 125 °C
-
Impedance:75 Ω
-
Current Rating (Max):400 mA
-
Product Width:.031 in, .8 mm
-
Product Height:.031 in, .8 mm
-
Product Length:.062 in, 1.6 mm
-
Element Type:Ferrite Bead
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
4,000
$0.0271
8,000
$0.0255
28,000
$0.0244
52,000
$0.0224
100,000
$0.0206
152,000
$0.0205
252,000
$0.0186
500,000 +
$0.0175
Click for Quote
Log in
to unlock special pricing