Image is representational - see mfr. specs

BMC 0201 33R 25% A Gen C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
BMC 0201 33R 25% A Gen C
Search Keywords: 21764913
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2176491-3
  • Alias/AKA:
    BMC1HY0033AN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    15000
  • Current Rating (Max):
    300 mA
  • Impedance:
    33 Ω
  • Operating Temperature Range:
    -55 – 125 °C
  • DC Resistance:
    .3 Ω
  • Product Width:
    .011 in, .3 mm
  • Product Length:
    .023 in, .6 mm
  • Product Height:
    .011 in, .3 mm
  • Element Type:
    Ferrite Bead
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
18 Weeks can ship 10/5/26
Backorder
Price (USD)
Qty
Unit Price
5,000
$0.0474
7,500
$0.0473
15,000
$0.0454
30,000
$0.0441
60,000
$0.0429
105,000
$0.0412
150,000
$0.0390
255,000 +
$0.0389
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!