- Home ›
- All Products›
- 2176487-2
2176487-2
TE Connectivity / AMP Brand
BMC 0805 60R 25% A Med C
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
BMC 0805 60R 25% A Med C
Search Keywords: 21764872
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176487-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
Current Rating (Max):3000 mA
-
Impedance:60 Ω
-
DC Resistance:.04 Ω
-
Product Height:.035 in, .9 mm
-
Product Width:.049 in, 1.25 mm
-
Product Length:.078 in, 2 mm
-
Element Type:Ferrite Bead
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
19 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
4,000
$0.0488
8,000
$0.0467
12,000
$0.0466
28,000
$0.0454
52,000
$0.0418
100,000
$0.0380
152,000
$0.0379
252,000 +
$0.0357
Click for Quote
Log in
to unlock special pricing