- Home ›
- All Products›
- 2176487-1
TE Connectivity / AMP Brand
2176487-1
BMC 0805 300R 25% A Med C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
BMC 0805 300R 25% A Med C
Search Keywords: 21764871
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176487-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
Impedance:300 Ω
-
DC Resistance:.05 Ω
-
Current Rating (Max):3000 mA
-
Product Width:.049 in, 1.25 mm
-
Product Length:.078 in, 2 mm
-
Product Height:.035 in, .9 mm
-
Element Type:Ferrite Bead
Tools/3D Models
+
Frequently Asked Questions
Is 2176487-1 RoHS compliant?
Yes, 2176487-1 is RoHS compliant.
What is the lead time for 2176487-1?
The standard lead time for 2176487-1 is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
20 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
4,000
$0.0610
8,000
$0.0584
12,000
$0.0582
28,000
$0.0552
52,000
$0.0523
100,000
$0.0474
152,000
$0.0473
252,000 +
$0.0446
Click for Quote
Log in
to unlock special pricing