- Home ›
- All Products›
- 2176486-8
2176486-8
TE Connectivity / AMP Brand
BMC 0805 30R 25% A Gen C
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
BMC 0805 30R 25% A Gen C
Search Keywords: 21764868
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176486-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
Impedance:30 Ω
-
Current Rating (Max):300 mA
-
DC Resistance:.1 Ω
-
Operating Temperature Range:-55 – 125 °C
-
Product Length:.078 in, 2 mm
-
Product Width:.049 in, 1.25 mm
-
Product Height:.035 in, .9 mm
-
Element Type:Ferrite Bead
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
4,000
$0.0387
8,000
$0.0386
12,000
$0.0370
28,000
$0.0365
52,000
$0.0332
100,000
$0.0313
152,000
$0.0301
252,000 +
$0.0283
Click for Quote
Log in
to unlock special pricing