Image is representational - see mfr. specs

BMC 0805 120R 25% A Gen C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
BMC 0805 120R 25% A Gen C
Search Keywords: 21764862
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2176486-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    4000
  • DC Resistance:
    .2 Ω
  • Impedance:
    120 Ω
  • Current Rating (Max):
    300 mA
  • Product Height:
    .035 in, .9 mm
  • Product Width:
    .049 in, 1.25 mm
  • Product Length:
    .078 in, 2 mm
  • Element Type:
    Ferrite Bead
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
19 Weeks can ship 10/7/26
Backorder
Price (USD)
Qty
Unit Price
4,000
$0.0468
8,000
$0.0466
12,000
$0.0447
28,000
$0.0435
52,000
$0.0401
100,000
$0.0363
152,000
$0.0362
252,000 +
$0.0342
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!