Image is representational - see mfr. specs

BMC 0805 1K0 25% A Gen C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
BMC 0805 1K0 25% A Gen C
Search Keywords: 21764861
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2176486-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    4000
  • Current Rating (Max):
    300 mA
  • Operating Temperature Range:
    -55 – 125 °C
  • DC Resistance:
    .45 Ω
  • Impedance:
    1000 Ω
  • Product Width:
    .049 in, 1.25 mm
  • Product Height:
    .035 in, .9 mm
  • Product Length:
    .078 in, 2 mm
  • Element Type:
    Ferrite Bead
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
19 Weeks can ship 10/12/26
Backorder
Price (USD)
Qty
Unit Price
4,000
$0.0386
8,000
$0.0353
12,000
$0.0351
28,000
$0.0349
52,000
$0.0347
100,000
$0.0346
152,000
$0.0344
252,000 +
$0.0342
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!