- Home ›
- All Products›
- 2176478-4
2176478-4
TE Connectivity / AMP Brand
RA73F 2A 6K34 0.1% 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RA73F 2A 6K34 0.1% 1K RL
Search Keywords: 21764784
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176478-4
-
Alias/AKA:RA73F2A6K34BTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Reel Pack:
1000 -
Resistance Class:1kΩ – 1MΩ
-
Number of Resistors:1
-
Resistor Type:Precision Resistor
-
Packaging Method:Tape & Reel
-
Element Type:Thin Film
-
Power Rating:1 W
-
Number of Terminations:2
-
Temperature Coefficient:±25 ppm/°C
-
Resistance Value:6.34K Ω
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
250
$1.46
500
$1.10
750
$1.02
1,000 +
$1.00
Click for Quote
Log in
to unlock special pricing