- Home ›
- All Products›
- 2176477-6
2176477-6
TE Connectivity / AMP Brand
RA73F 2A 619R 0.1% 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RA73F 2A 619R 0.1% 1K RL
Search Keywords: 21764776
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176477-6
-
Alias/AKA:RA73F2A619RBTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistor Type:Precision Resistor
-
Number of Resistors:1
-
Resistance Value:619 Ω
-
Number of Terminations:2
-
Element Type:Thin Film
-
Packaging Method:Tape & Reel
-
Power Rating:1 W
-
Resistance Class:Up to 1kΩ
-
Temperature Coefficient:±25 ppm/°C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
250
$1.46
500
$1.10
750
$1.02
1,000 +
$1.00
Click for Quote
Log in
to unlock special pricing