- Home ›
- All Products›
- 2176471-7
2176471-7
TE Connectivity / AMP Brand
HPCR 0819 A 10% 18R Std T&R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
HPCR 0819 A 10% 18R Std T&R
Search Keywords: 21764717
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176471-7
-
Alias/AKA:HPCR0819AK18RST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
250 -
Element Type:Ceramic Composition
-
Packaging Method:Reel/Box
-
Power Rating:2 W
-
Resistor Type:Power Resistor
-
Resistance Value:18 Ω
-
Number of Resistors:1
-
Temperature Coefficient:+0 / -800 ppm/°C
-
Resistance Class:Up to 1kΩ
-
Number of Terminations:2
-
Lead Type:Axial-Leaded
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
19 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
250
$5.76
500
$3.55
750
$2.81
1,000 +
$2.75
Click for Quote
Log in
to unlock special pricing