- Home ›
- All Products›
- 2176471-5
2176471-5
TE Connectivity / AMP Brand
HPCR 0819 A 10% 12R Std T&R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
HPCR 0819 A 10% 12R Std T&R
Search Keywords: 21764715
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176471-5
-
Alias/AKA:HPCR0819AK12RST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
250 -
Element Type:Ceramic Composition
-
Power Rating:2 W
-
Number of Resistors:1
-
Resistance Value:12 Ω
-
Resistance Class:Up to 1kΩ
-
Temperature Coefficient:+0 / -800 ppm/°C
-
Number of Terminations:2
-
Packaging Method:Reel/Box
-
Resistor Type:Power Resistor
-
Lead Type:Axial-Leaded
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
100
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
100
$2.82
250
$2.72
500
$2.65
1,000
$2.64
2,500
$2.58
5,000
$2.56
7,500
$2.55
10,000 +
$2.47
Click for Quote
Log in
to unlock special pricing