- Home ›
- All Products›
- 2176470-4
2176470-4
TE Connectivity / AMP Brand
HPBA 1.5HP 125R 100%/230V 50%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HPBA 1.5HP 125R 100%/230V 50%
Search Keywords: 21764704
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176470-4
-
Alias/AKA:HPBA015A125R050E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Element Type:Wire Wound
-
Number of Terminations:2
-
Number of Resistors:1
-
Packaging Method:Box
-
Resistance Class:Up to 1kΩ
-
Resistor Type:Power Resistor
-
Panel Mount Feature Type:Integrated Mounting Holes
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
2
$613.56
3
$503.43
4
$448.37
5 +
$439.40
Click for Quote
Log in
to unlock special pricing