- Home ›
- All Products›
- 2176466-5
2176466-5
TE Connectivity / AMP Brand
HCH335 500W 68R 5% LEAD
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HCH335 500W 68R 5% LEAD
Search Keywords: 21764665
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176466-5
-
Alias/AKA:HCH335J68RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Element Type:Wire Wound
-
Number of Resistors:1
-
Resistor Type:Power Resistor
-
Temperature Coefficient:±200 ppm/°C
-
Resistance Value:68 Ω
-
Number of Terminations:2
-
Resistance Class:Up to 1kΩ
-
Power Rating:500 W
-
Packaging Method:Loose Piece - Box
-
Panel Mount Feature Type:Flange with Mounting Holes
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
3
$142.85
5
$128.56
8
$112.49
10 +
$110.24
Click for Quote
Log in
to unlock special pricing