Image is representational - see mfr. specs

HCH335 500W 47R 5% LEAD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
HCH335 500W 47R 5% LEAD
Search Keywords: 21764664
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2176466-4
  • Alias/AKA:
    HCH335J47RJ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533290000
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Element Type:
    Wire Wound
  • Resistor Type:
    Power Resistor
  • Number of Resistors:
    1
  • Number of Terminations:
    2
  • Resistance Value:
    47 Ω
  • Temperature Coefficient:
    ±200 ppm/°C
  • Power Rating:
    500 W
  • Resistance Class:
    Up to 1kΩ
  • Packaging Method:
    Loose Piece - Box
  • Panel Mount Feature Type:
    Flange with Mounting Holes
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks can ship 8/6/26
Backorder
Price (USD)
Qty
Unit Price
3
$142.85
5
$128.56
8
$112.49
10 +
$110.24
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!