- Home ›
- All Products›
- 2176465-3
2176465-3
TE Connectivity / AMP Brand
HCH265 400W 33R 5% LEAD
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HCH265 400W 33R 5% LEAD
Search Keywords: 21764653
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176465-3
-
Alias/AKA:HCH265J33RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Terminations:2
-
Packaging Method:Loose Piece - Box
-
Power Rating:400 W
-
Resistance Class:Up to 1kΩ
-
Resistance Value:33 Ω
-
Temperature Coefficient:±200 ppm/°C
-
Resistor Type:Power Resistor
-
Element Type:Wire Wound
-
Number of Resistors:1
-
Panel Mount Feature Type:Flange with Mounting Holes
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
3
$117.30
5
$105.57
8
$92.37
10 +
$90.52
Click for Quote
Log in
to unlock special pricing