- Home ›
- All Products›
- 2176463-3
2176463-3
TE Connectivity / AMP Brand
HCH165 200W 22R 5% LEAD
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
HCH165 200W 22R 5% LEAD
Search Keywords: 21764633
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176463-3
-
Alias/AKA:HCH165J22RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Element Type:Wire Wound
-
Power Rating:200 W
-
Temperature Coefficient:±200 ppm/°C
-
Resistor Type:Power Resistor
-
Number of Resistors:1
-
Number of Terminations:2
-
Packaging Method:Loose Piece - Box
-
Resistance Value:22 Ω
-
Resistance Class:Up to 1kΩ
-
Panel Mount Feature Type:Flange with Mounting Holes
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
13 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$140.67
5
$140.31
10
$86.35
15
$68.36
20 +
$66.99
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments