- Home ›
- All Products›
- 2176459-8
TE Connectivity / AMP Brand
2176459-8
SMW 7W R20 5% Taped
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
SMW 7W R20 5% Taped
Search Keywords: 21764598
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176459-8
-
Alias/AKA:SMW7R20JT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
300 -
Number of Terminations:2
-
Resistor Type:Power Resistor
-
Resistance Value:.2 Ω
-
Resistance Class:Up to 1kΩ
-
Temperature Coefficient:±200 ppm/°C
-
Power Rating:7 W
-
Element Type:Wire Wound
-
Number of Resistors:1
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 2176459-8 RoHS compliant?
Yes, 2176459-8 is RoHS compliant.
What is the lead time for 2176459-8?
The standard lead time for 2176459-8 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
Order Increment:
300
19 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
300
$2.96
600
$1.82
900
$1.44
1,200 +
$1.41
Click for Quote
Log in
to unlock special pricing