- Home ›
- All Products›
- 2176448-3
TE Connectivity / AMP Brand
2176448-3
CPF 0201 562R 0.1% 25ppm 10K RL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
CPF 0201 562R 0.1% 25ppm 10K RL
Search Keywords: 21764483
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176448-3
-
Alias/AKA:CPF0201B562RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Reel Pack:
10000 -
Number of Terminations:2
-
Resistor Type:Precision Resistor
-
Number of Resistors:1
-
Element Type:Thin Film
-
Power Rating:.0313 W
-
Temperature Coefficient:±25 ppm/°C
-
Resistance Value:562 Ω
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Taped & Reeled
-
Operating Voltage:15 V
-
Voltage Rating:15 V
-
Product Type:Fixed Resistor
Frequently Asked Questions
Is 2176448-3 RoHS compliant?
Yes, 2176448-3 is RoHS compliant.
What is the lead time for 2176448-3?
The standard lead time for 2176448-3 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
18 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
2,500
$0.4016
5,000
$0.2472
7,500
$0.1957
10,000 +
$0.1917
Click for Quote
Log in
to unlock special pricing