Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2176447-5

CPF 0201 54R9 0.1% 25ppm 10K RL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
CPF 0201 54R9 0.1% 25ppm 10K RL
Search Keywords: 21764475
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2176447-5
  • Alias/AKA:
    CPF0201B54R9E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Number of Terminations:
    2
  • Number of Resistors:
    1
  • Element Type:
    Thin Film
  • Power Rating:
    .0313 W
  • Temperature Coefficient:
    ±25 ppm/°C
  • Resistor Type:
    Precision Resistor
  • Resistance Class:
    Up to 1kΩ
  • Resistance Value:
    54.9 Ω
  • Packaging Method:
    Taped & Reeled
  • Operating Voltage:
    15 V
  • Product Type:
    Fixed Resistor
  • Voltage Rating:
    15 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2176447-5 RoHS compliant?
Yes, 2176447-5 is RoHS compliant.
What is the lead time for 2176447-5?
The standard lead time for 2176447-5 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
18 Weeks can ship 2/1/27
Backorder
Price (USD)
Qty
Unit Price
2,500
$0.4016
5,000
$0.2472
7,500
$0.1957
10,000 +
$0.1917
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!