- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 2176444-4
2176444-4
TE Connectivity / AMP Brand
HCF166 160W 47R 5% LEAD
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
HCF166 160W 47R 5% LEAD
Search Keywords: 21764444
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176444-4
-
Alias/AKA:HCF166J47RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Power Rating:160 W
-
Resistance Value:47 Ω
-
Temperature Coefficient:±200 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
22 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
2
$88.65
5
$88.42
10
$66.32
15
$61.89
20 +
$60.66
Click for Quote
Log in
to unlock special pricing