- Home ›
- All Products›
- 2176443-7
2176443-7
TE Connectivity / AMP Brand
HCF110 100W 100R 5% LEAD
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HCF110 100W 100R 5% LEAD
Search Keywords: 21764437
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176443-7
-
Alias/AKA:HCF110J100RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Temperature Coefficient:±200 ppm/°C
-
Number of Resistors:1
-
Power Rating:100 W
-
Resistor Type:Power Resistor
-
Packaging Method:Loose Piece - Box
-
Number of Terminations:2
-
Resistance Class:Up to 1kΩ
-
Resistance Value:100 Ω
-
Element Type:Wire Wound
-
Panel Mount Feature Type:Flange with Mounting Holes
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
22 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$72.00
10
$54.00
15
$50.40
20 +
$49.39
Click for Quote
Log in
to unlock special pricing