- Home ›
- All Products›
- 2176441-2
2176441-2
TE Connectivity / AMP Brand
SP05 R10 1% 7" REEL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SP05 R10 1% 7" REEL
Search Keywords: 21764412
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176441-2
-
Alias/AKA:SP05R10FT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
500 -
Resistance Value:.1 Ω
-
Power Rating:.5 W
-
Number of Terminations:2
-
Element Type:Wire Wound
-
Resistor Type:Power Resistor
-
Number of Resistors:1
-
Resistance Class:Up to 1kΩ
-
Temperature Coefficient:±90 ppm/°C
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
46 Weeks
can ship
4/26/27
Price (USD)
Qty
Unit Price
250
$16.92
500
$8.96
750
$6.31
1,000 +
$6.18
Click for Quote
Log in
to unlock special pricing