- Home ›
- All Products›
- 2176439-8
2176439-8
TE Connectivity / AMP Brand
3522 3W 5% ZR, 1R0 - 1M0 LAB-KIT
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
3522 3W 5% ZR, 1R0 - 1M0 LAB-KIT
Search Keywords: 21764398
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176439-8
-
Alias/AKA:3522J-LAB-KIT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Element Type:Thick Film
-
Power Rating:3 W
-
Packaging Method:Folder
-
Number of Terminations:2
-
Operating Voltage:250 V
-
Resistor Type:Power Resistor
-
Product Type:Accessory
-
Voltage Rating:250 V
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
3
$1,106.47
5
$702.93
8
$463.74
10 +
$454.46
Click for Quote
Log in
to unlock special pricing