- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 2176439-7
2176439-7
TE Connectivity / AMP Brand
3522 3W 1% ZR, 1R0 - 1M0 LAB-KIT
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
3522 3W 1% ZR, 1R0 - 1M0 LAB-KIT
Search Keywords: 21764397
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176439-7
-
Alias/AKA:3522F-LAB-KIT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Power Rating:3 W
-
Voltage Rating:250 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$1,707.31
3
$1,703.04
5
$1,078.59
8
$695.41
10 +
$681.50
Click for Quote
Log in
to unlock special pricing