- Home ›
- All Products›
- Resistors ›
- Kits ›
- Resistor Kits ›
- 2176439-3
TE Connectivity / AMP Brand
2176439-3
CRGH Series Thick Film Resistor Kit - 0805 - 10 ohm to 1.0 Mohm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176439-3
-
Alias/AKA:CRGH0805F-LAB-KIT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Power Rating:.33 W