- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 2176439-2
2176439-2
TE Connectivity / AMP Brand
CRGH 0603 1% 10R-1M0 LAB-KIT
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CRGH 0603 1% 10R-1M0 LAB-KIT
Search Keywords: 21764392
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176439-2
-
Alias/AKA:CRGH0603F-LAB-KIT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Power Rating:.2 W
-
Voltage Rating:50 V
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
5
Can Ship immediately
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$342.26
3
$337.76
5 +
$335.68
Click for Quote
Log in
to unlock special pricing