- Home ›
- All Products›
- 2176430-3
2176430-3
TE Connectivity / AMP Brand
MPT35 R22 5%
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
MPT35 R22 5%
Search Keywords: 21764303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176430-3
-
Alias/AKA:MPT35XR22J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Power Rating:35 W
-
Resistor Type:Power Resistor
-
Element Type:Thick Film
-
Number of Terminations:2
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Tube
-
Number of Resistors:1
-
Resistance Value:.22 Ω
-
Lead Type:Radial-Leaded
-
Operating Voltage:350 V
-
Product Type:Fixed Resistor
-
Voltage Rating:350 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
125
$11.79
250
$7.26
375
$5.74
500 +
$5.63
Click for Quote
Log in
to unlock special pricing