- Home ›
- All Products›
- 2176429-4
2176429-4
TE Connectivity / AMP Brand
MPT100 R33 5%
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
MPT100 R33 5%
Search Keywords: 21764294
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176429-4
-
Alias/AKA:MPT100XR33J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Resistor Type:Power Resistor
-
Number of Terminations:2
-
Resistance Class:Up to 1kΩ
-
Element Type:Thick Film
-
Packaging Method:Tube
-
Power Rating:100 W
-
Number of Resistors:1
-
Resistance Value:.33 Ω
-
Lead Type:Radial-Leaded
-
Operating Voltage:700 V
-
Product Type:Fixed Resistor
-
Voltage Rating:700 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
88
15 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
88
$33.48
175
$17.83
263
$12.52
350 +
$12.27
Click for Quote
Log in
to unlock special pricing