- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 2176428-6
2176428-6
TE Connectivity / AMP Brand
TLRS0630 3.0W R003 1% 100PPM 5K RL
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TLRS0630 3.0W R003 1% 100PPM 5K RL
Search Keywords: 21764286
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176428-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Reel Pack:
5000 -
Resistance Value:.003 Ω
-
Power Rating:3 W
-
Temperature Coefficient:±100 ppm/°C
Product Guides
+
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.