- Home ›
- All Products›
- 2176428-5
2176428-5
TE Connectivity / AMP Brand
TLRS0630 3.0W R002 1% 100PPM 5K RL
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TLRS0630 3.0W R002 1% 100PPM 5K RL
Search Keywords: 21764285
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176428-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Reel Pack:
5000 -
Resistor Type:Current Sensing Resistor
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature Range:-55 – 155 °C
-
Number of Resistors:1
-
Product Type:Fixed Resistor
-
Power Rating:3 W
-
Number of Terminations:2
-
Element Type:Metal Strip
-
Resistance Class:Up to 1kΩ
-
Resistance Value:.002 Ω
-
Packaging Method:Taped & Reeled
Product Guides
+
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.