- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 2176428-4
2176428-4
TE Connectivity / AMP Brand
TLRS0630 3.0W R001 1% 50PPM 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TLRS0630 3.0W R001 1% 50PPM 5K RL
Search Keywords: 21764284
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176428-4
-
Alias/AKA:TLRS063030DR001FTDG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:.001 Ω
-
Power Rating:3 W
-
Temperature Coefficient:±50 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1,250
$4.01
2,500
$2.12
3,750
$1.46
5,000 +
$1.43
Click for Quote
Log in
to unlock special pricing