- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 2176418-4
2176418-4
TE Connectivity / AMP Brand
TLRF 1206 1.0W R015 1% 50PPM 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TLRF 1206 1.0W R015 1% 50PPM 5K RL
Search Keywords: 21764184
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176418-4
-
Alias/AKA:TLRF2B10DR015FTD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Reel Pack:
5000 -
Resistance Value:.015 Ω
-
Power Rating:1 W
-
Temperature Coefficient:±50 ppm/°C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
21 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
5,000
$0.1136
10,000
$0.1104
25,000
$0.1074
50,000
$0.0994
100,000
$0.0939
150,000 +
$0.0927
Click for Quote
Log in
to unlock special pricing