- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 2176417-6
2176417-6
TE Connectivity / AMP Brand
TLRF 2512 2.0W R020 1% 50PPM 4K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TLRF 2512 2.0W R020 1% 50PPM 4K RL
Search Keywords: 21764176
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176417-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
4000 -
Resistance Value:.02 Ω
-
Power Rating:2 W
-
Temperature Coefficient:±50 ppm/°C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
21 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
4,000
$0.1127
8,000
$0.1111
12,000
$0.1095
28,000
$0.1065
52,000
$0.0986
100,000
$0.0932
152,000 +
$0.0920
Click for Quote
Log in
to unlock special pricing