- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 2176417-4
TE Connectivity / AMP Brand
2176417-4
TLRF 2512 2.0W R015 1% 50PPM 4K RL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
TLRF 2512 2.0W R015 1% 50PPM 4K RL
Search Keywords: 21764174
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176417-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Reel Pack:
4000 -
Resistance Value:.015 Ω
-
Power Rating:2 W
-
Temperature Coefficient:±50 ppm/°C
Tools/3D Models
+
Frequently Asked Questions
Is 2176417-4 RoHS compliant?
Yes, 2176417-4 is RoHS compliant.
What is the lead time for 2176417-4?
The standard lead time for 2176417-4 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
22 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
4,000
$0.1464
8,000
$0.1423
12,000
$0.1384
28,000
$0.1329
52,000
$0.1282
100,000 +
$0.1211
Click for Quote
Log in
to unlock special pricing