- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 2176417-3
2176417-3
TE Connectivity / AMP Brand
TLRF 2512 2.0W R010 1% 50PPM 4K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TLRF 2512 2.0W R010 1% 50PPM 4K RL
Search Keywords: 21764173
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176417-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Reel Pack:
4000 -
Resistance Value:.01 Ω
-
Power Rating:2 W
-
Temperature Coefficient:±50 ppm/°C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
4,000
$0.1223
8,000
$0.1205
12,000
$0.1156
28,000
$0.1153
52,000
$0.1070
100,000
$0.1011
152,000 +
$0.0998
Click for Quote
Log in
to unlock special pricing