Image is representational - see mfr. specs

5W XSM M/OX 5% 9R1

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
5W XSM M/OX 5% 9R1
Search Keywords: 21764127
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2176412-7
  • Alias/AKA:
    ROX5SSJ9R1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Number of Terminations:
    1
  • Number of Resistors:
    1
  • Packaging Method:
    Ammo Packed
  • Element Type:
    Metal Oxide Film
  • Resistor Type:
    General Purpose Resistor
  • Temperature Coefficient:
    ±200 ppm/°C
  • Resistance Class:
    Up to 1kΩ
  • Power Rating:
    5 W
  • Resistance Value:
    9.1 Ω
  • Lead Type:
    Axial-Leaded
  • Operating Voltage:
    500 V
  • Product Type:
    Fixed Resistor
  • Voltage Rating:
    500 V
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
Order Increment:
500
15 Weeks can ship 9/14/26
Backorder
Price (USD)
Qty
Unit Price
1,000
$0.2804
2,000
$0.2103
3,000
$0.1963
4,000 +
$0.1923
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!