- Home ›
- All Products›
- 2176412-6
2176412-6
TE Connectivity / AMP Brand
5W XSM M/OX 5% 8R2
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
5W XSM M/OX 5% 8R2
Search Keywords: 21764126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176412-6
-
Alias/AKA:ROX5SSJ8R2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Resistor Type:General Purpose Resistor
-
Number of Terminations:1
-
Number of Resistors:1
-
Resistance Class:Up to 1kΩ
-
Temperature Coefficient:±200 ppm/°C
-
Power Rating:5 W
-
Element Type:Metal Oxide Film
-
Packaging Method:Ammo Packed
-
Resistance Value:8.2 Ω
-
Lead Type:Axial-Leaded
-
Operating Voltage:500 V
-
Voltage Rating:500 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
13 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
500
$0.2744
1,000
$0.2452
2,500
$0.2224
5,000
$0.2213
7,500
$0.2202
25,000
$0.2191
50,000
$0.2180
100,000 +
$0.2169
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments