Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2176412-5

5W XSM M/OX 5% 7R5

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
5W XSM M/OX 5% 7R5
Search Keywords: 21764125
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2176412-5
Alias/AKA: ROX5SSJ7R5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Resistance Class: Up to 1kΩ
Number of Resistors: 1
Number of Terminations: 1
Resistor Type: General Purpose Resistor
Packaging Method: Ammo Packed
Power Rating: 5 W
Temperature Coefficient: ±200 ppm/°C
Element Type: Metal Oxide Film
Resistance Value: 7.5 Ω
Lead Type: Axial-Leaded
Operating Voltage: 500 V
Product Type: Fixed Resistor
Voltage Rating: 500 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2176412-5 RoHS compliant?
Yes, 2176412-5 is RoHS compliant.
What is the lead time for 2176412-5?
The standard lead time for 2176412-5 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks can ship 3/2/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
500
$0.2826
1,000
$0.2655
2,500
$0.2539
5,000
$0.2468
7,500
$0.2400
25,000
$0.2306
50,000 +
$0.2184
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!