Image is representational - see mfr. specs

5W XSM M/OX 5% 6R8

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
5W XSM M/OX 5% 6R8
Search Keywords: 21764124
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2176412-4
  • Alias/AKA:
    ROX5SSJ6R8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Temperature Coefficient:
    ±200 ppm/°C
  • Packaging Method:
    Ammo Packed
  • Element Type:
    Metal Oxide Film
  • Resistor Type:
    General Purpose Resistor
  • Power Rating:
    5 W
  • Resistance Class:
    Up to 1kΩ
  • Number of Terminations:
    1
  • Number of Resistors:
    1
  • Resistance Value:
    6.8 Ω
  • Operating Voltage:
    500 V
  • Lead Type:
    Axial-Leaded
  • Product Type:
    Fixed Resistor
  • Voltage Rating:
    500 V
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
15 Weeks can ship 9/14/26
Backorder
Price (USD)
Qty
Unit Price
500
$0.2261
1,000
$0.2124
2,500
$0.2032
5,000
$0.2003
7,500
$0.1920
25,000
$0.1844
50,000
$0.1747
100,000 +
$0.1629
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!