- Home ›
- All Products›
- 2176411-7
2176411-7
TE Connectivity / AMP Brand
1/2W SM M/OX 5% 20K
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
1/2W SM M/OX 5% 20K
Search Keywords: 21764117
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176411-7
-
Alias/AKA:ROX05SJ20K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Operating Temperature Range:-55 – 155 °C
-
Power Rating:.5 W
-
Number of Resistors:1
-
Number of Terminations:2
-
Temperature Coefficient:±350 ppm/°C
-
Packaging Method:Ammo Packed
-
Element Type:Metal Oxide Film
-
Resistor Type:General Purpose Resistor
-
Resistance Value:20K Ω
-
Resistance Class:1kΩ – 1MΩ
-
Lead Type:Axial-Leaded
-
Operating Voltage:250 V
-
Voltage Rating:250 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
Minimum Order Quantity:
5000
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5,000
$0.0309
10,000
$0.0290
25,000
$0.0278
50,000
$0.0270
100,000
$0.0263
150,000
$0.0239
250,000
$0.0238
500,000 +
$0.0226
Click for Quote
Log in
to unlock special pricing