- Home ›
- All Products›
- 2176410-2
2176410-2
TE Connectivity / AMP Brand
MPT35 6R8 1%
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
MPT35 6R8 1%
Search Keywords: 21764102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176410-2
-
Alias/AKA:MPT35A6R8FV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
50 -
Resistor Type:Power Resistor
-
Number of Terminations:2
-
Power Rating:35 W
-
Operating Temperature Range:-65 – 165 °C
-
Number of Resistors:1
-
Packaging Method:Tube
-
Resistance Class:Up to 1kΩ
-
Element Type:Thick Film
-
Temperature Coefficient:±100 ppm/°C
-
Resistance Value:6.8 Ω
-
Lead Type:Radial-Leaded
-
Operating Voltage:350 V
-
Voltage Rating:350 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
50
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
250
$11.56
500
$6.12
750
$4.31
1,000 +
$4.22
Click for Quote
Log in
to unlock special pricing