- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 2176404-2
2176404-2
TE Connectivity / AMP Brand
3550 15K 1%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3550 15K 1%
Search Keywords: 21764042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176404-2
-
Alias/AKA:355015KFT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Value:15K Ω
-
Power Rating:5 W
-
Temperature Coefficient:±100 ppm/°C
-
Voltage Rating:300 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
12 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
500
$0.824
1,000
$0.790
1,500
$0.786
2,000 +
$0.745
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments