- Home ›
- All Products›
- 2176403-5
TE Connectivity / AMP Brand
2176403-5
3550 1R5 1%
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
3550 1R5 1%
Search Keywords: 21764035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176403-5
-
Alias/AKA:35501R5FT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
1000 -
Number of Terminations:2
-
Temperature Coefficient:±200 ppm/°C
-
Number of Resistors:1
-
Resistor Type:Power Resistor
-
Power Rating:5 W
-
Resistance Value:1.5 Ω
-
Resistance Class:Up to 1kΩ
-
Element Type:Thick Metal Film
-
Packaging Method:Taped & Reeled
-
Operating Voltage:300 V
-
Voltage Rating:300 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 2176403-5 RoHS compliant?
Yes, 2176403-5 is RoHS compliant.
What is the lead time for 2176403-5?
The standard lead time for 2176403-5 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
15 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
500
$2.32
1,000
$1.43
1,500
$1.13
2,000 +
$1.11
Click for Quote
Log in
to unlock special pricing