- Home ›
- All Products›
- 2176400-2
2176400-2
TE Connectivity / AMP Brand
3540 1R1 1%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3540 1R1 1%
Search Keywords: 21764002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176400-2
-
Alias/AKA:35401R1FT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Temperature Coefficient:±200 ppm/°C
-
Number of Resistors:1
-
Power Rating:4 W
-
Number of Terminations:2
-
Resistor Type:Power Resistor
-
Resistance Value:1.1 Ω
-
Element Type:Thick Metal Film
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Taped & Reeled
-
Operating Voltage:250 V
-
Voltage Rating:250 V
-
Product Type:Fixed Resistor
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1,000
$1.148
2,000
$0.707
3,000
$0.559
4,000 +
$0.548
Click for Quote
Log in
to unlock special pricing