- Home ›
- All Products›
- 2176397-4
TE Connectivity / AMP Brand
2176397-4
3502 1R3 1%
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
3502 1R3 1%
Search Keywords: 21763974
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176397-4
-
Alias/AKA:35021R3FT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
2000 -
Number of Terminations:2
-
Resistor Type:Power Resistor
-
Number of Resistors:1
-
Power Rating:2 W
-
Temperature Coefficient:±200 ppm/°C
-
Resistance Value:1.3 Ω
-
Element Type:Thick Metal Film
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Taped & Reeled
-
Operating Voltage:200 V
-
Product Type:Fixed Resistor
-
Voltage Rating:200 V
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 2176397-4 RoHS compliant?
Yes, 2176397-4 is RoHS compliant.
What is the lead time for 2176397-4?
The standard lead time for 2176397-4 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
15 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1,000
$0.4971
2,000
$0.3728
3,000
$0.3480
4,000 +
$0.3410
Click for Quote
Log in
to unlock special pricing