- Home ›
- All Products›
- 2176394-2
2176394-2
TE Connectivity / AMP Brand
51T 1K0 20% LINEAR 10K MOQ
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
51T 1K0 20% LINEAR 10K MOQ
Search Keywords: 21763942
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176394-2
-
Alias/AKA:51T1K0A10K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Element Type:Carbon
-
Power Rating:.2 W
-
Adjustment Location:Top
-
Resistance Value:1K Ω
-
Product Orientation:Horizontal
-
Resistance Class:1kΩ – 1MΩ
-
Number of Turns:1
-
Sections:Single
-
Product Type:Variable Resistor
-
Resistor Type:Potentiometer
-
Includes Spindle:No
-
Includes Switch:No
-
Resistance Law:Linear
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2,500
$6.42
5,000
$3.28
7,500
$2.23
10,000 +
$2.19
Click for Quote
Log in
to unlock special pricing