- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2176394-1
2176394-1
TE Connectivity / AMP Brand
51T 47K 20% LINEAR 10K MOQ
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
51T 47K 20% LINEAR 10K MOQ
Search Keywords: 21763941
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2176394-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:BR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Includes Switch:No
-
Sections:Single
-
Element Material:Carbon
-
Adjustment Style:Spindle (Sold Separately)
-
Resistor Type:Potentiometer
-
Potentiometer Tolerance:20 %
-
Product Type:Variable Resistor
-
Resistance Range:1kΩ – 1MΩ Ω
-
Potentiometer Dimensions:15.8 x 13.55 mm
-
Turn Type:Single Turn
-
Includes Spindle:No
-
Potentiometer Power Rating:.2 W
-
Potentiometer Resistance:47K Ω
-
Mount Angle:Horizontal
-
Adjustment Location:Top
-
Potentiometer Termination Type:PCB Terminations
-
Number of Turns:1
-
Resistance Law:Linear
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
23 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
2,500
$6.17
5,000
$3.15
7,500
$2.15
10,000 +
$2.10
Click for Quote
Log in
to unlock special pricing