- Home ›
- All Products›
- 2176386-7
TE Connectivity / AMP Brand
2176386-7
RQ 1206 14K3 0.1% 10PPM 1K RL
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
RQ 1206 14K3 0.1% 10PPM 1K RL
Search Keywords: 21763867
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2176386-7 |
| Alias/AKA: | RQ73C2B14K3BTDF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
| Element Type: | Thin Film |
| Temperature Coefficient: | ±10 ppm/°C |
| Number of Resistors: | 1 |
| Resistor Type: | Precision Resistor |
| Power Rating: | .4 W |
| Number of Terminations: | 2 |
| Resistance Value: | 14.3K Ω |
| Resistance Class: | 1kΩ – 1MΩ |
| Packaging Method: | Taped & Reeled |
| Operating Voltage: | 200 V |
| Voltage Rating: | 200 V |
| Product Type: | Fixed Resistor |
Tools/3D Models
+
Frequently Asked Questions
Is 2176386-7 RoHS compliant?
Yes, 2176386-7 is RoHS compliant.
What is the lead time for 2176386-7?
The standard lead time for 2176386-7 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks
can ship
3/2/27
Price (USD)
Qty
Unit Price
1,000
$0.482
3,000
$0.455
5,000
$0.443
8,000
$0.425
10,000
$0.408
15,000
$0.407
25,000
$0.381
50,000 +
$0.349
Click for Quote
Log in
to unlock special pricing