Image is representational - see mfr. specs

RQ 0805 12K4 0.1% 10PPM 5K RL

+ see all

データシート アクセサリー Notify Me

RoHS遵守
Reel 包装
Certificate of Compliance Guarantee
説明 +
RQ 0805 12K4 0.1% 10PPM 5K RL
Search Keywords: 21763811
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    TE Connectivity / AMP Brand
  • 部品番号:
    2176381-1
  • Alias/AKA:
    RQ73C2A12K4BTD
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210030
  • COO:
    TW
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    5000
  • Resistor Type:
    Precision Resistor
  • Number of Resistors:
    1
  • Temperature Coefficient:
    ±10 ppm/°C
  • Number of Terminations:
    2
  • Element Type:
    Thin Film
  • Power Rating:
    .2 W
  • Resistance Value:
    12.4K Ω
  • Resistance Class:
    1kΩ – 1MΩ
  • Packaging Method:
    Taped & Reeled
  • Operating Voltage:
    100 V
  • Product Type:
    Fixed Resistor
  • Voltage Rating:
    100 V
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
在庫切れ数量のMOQ:
1250
17 Weeks 出荷できます 9/28/26
お取り寄せ
PRICE (USD)
数量
Unit Price
1,250
$0.3362
2,500
$0.2521
3,750
$0.2353
5,000 +
$0.2306
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!